Part Details for MC6844S by Motorola Semiconductor Products
Overview of MC6844S by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC6844S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for MC6844S
MC6844S CAD Models
MC6844S Part Data Attributes
|
MC6844S
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC6844S
Motorola Semiconductor Products
DMA Controller, 4 Channel(s), 1MHz, NMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 6800; 68000; 6809 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.275 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MC6844S
This table gives cross-reference parts and alternative options found for MC6844S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC6844S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9517A-4/BQA | DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | MC6844S vs AM9517A-4/BQA |
QP8257 | DMA Controller, 4 Channel(s), 3.125MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | MC6844S vs QP8257 |
CS82C237 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 | Harris Semiconductor | MC6844S vs CS82C237 |
AM9517ADM | DMA Controller, 4 Channel(s), 3.125MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | MC6844S vs AM9517ADM |
CS82C37A96 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44 | Intersil Corporation | MC6844S vs CS82C37A96 |
IS82C237 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 | Harris Semiconductor | MC6844S vs IS82C237 |
CR82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | MC6844S vs CR82C37A |
AM9517A-1PCB | DMA Controller, 4 Channel(s), 3.125MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | MC6844S vs AM9517A-1PCB |
8237A-4/BQA | DMA Controller, 4 Channel(s), 4MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | MC6844S vs 8237A-4/BQA |
AM9557DM | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | MC6844S vs AM9557DM |