Part Details for MC6844L by Motorola Semiconductor Products
Overview of MC6844L by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC6844L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DMA CONTROLLER, 40 Pin, DIP | 1 |
|
$22.5000 | Buy Now |
|
ComSIT USA | DIRECT MEMORY ACCESS CONTROLLER DMA Controller, 4 Channel(s), 1MHz, NMOS, CDIP40 RoHS: Not Compliant | Europe - 6 |
|
RFQ |
Part Details for MC6844L
MC6844L CAD Models
MC6844L Part Data Attributes
|
MC6844L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC6844L
Motorola Semiconductor Products
DMA Controller, 4 Channel(s), 1MHz, NMOS, CDIP40, 715-05
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 6800; 68000; 6809 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MC6844L
This table gives cross-reference parts and alternative options found for MC6844L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC6844L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC6844CL | DMA Controller, 4 Channel(s), 1MHz, NMOS, CDIP40, 715-05 | Motorola Semiconductor Products | MC6844L vs MC6844CL |