Part Details for MC68440R-10 by Motorola Mobility LLC
Overview of MC68440R-10 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MC68440R-10
MC68440R-10 CAD Models
MC68440R-10 Part Data Attributes
|
MC68440R-10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68440R-10
Motorola Mobility LLC
2 CHANNEL(S), 10MHz, DMA CONTROLLER, CPGA68, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bus Compatibility | M68000 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Number of DMA Channels | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MC68440R-10
This table gives cross-reference parts and alternative options found for MC68440R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68440R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681101YC | DMA Controller, 2 Channel(s), 8MHz, CMOS, CQFP68, 0.96 X 0.96 INCH, 0,125 INCH HEIGHT, CERAMIC, LCC-68 | Motorola Semiconductor Products | MC68440R-10 vs 5962-8681101YC |
MC68450R8 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CPGA68, PGA-68 | Motorola Mobility LLC | MC68440R-10 vs MC68450R8 |
MC68440RC | DMA Controller, 2 Channel(s), 12.5MHz, MOS, CPGA68, PGA-68 | Motorola Semiconductor Products | MC68440R-10 vs MC68440RC |
HD63450CP-12T | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | Renesas Electronics Corporation | MC68440R-10 vs HD63450CP-12T |
HD63450Y-8 | DMA Controller, 4 Channel(s), 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Hitachi Ltd | MC68440R-10 vs HD63450Y-8 |
MC68450RC8 | DMA Controller, 4 Channel(s), 8MHz, MOS, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Semiconductor Products | MC68440R-10 vs MC68450RC8 |
MC68440FN-8 | DMA Controller, 2 Channel(s), 8MHz, MOS, PQCC68, PLASTIC, LCC-68 | Motorola Semiconductor Products | MC68440R-10 vs MC68440FN-8 |
SC68C460C6A | 32 CHANNEL(S), 16MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | NXP Semiconductors | MC68440R-10 vs SC68C460C6A |
SAB82257-N | DMA Controller, 4 Channel(s), 8MHz, NMOS, PQCC68 | Siemens | MC68440R-10 vs SAB82257-N |
HD63450Y-6 | DMA Controller, 4 Channel(s), 6MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Hitachi Ltd | MC68440R-10 vs HD63450Y-6 |