Microcontrollers and Processors
MC68010P8
Description: 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64

Overview of MC68010P8 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for MC68010P8 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68010P8 by Motorola Mobility LLC

MC68010P8
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP64,.9
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
23
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
8 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T64
JESD-609 Code
e0
Length
81.535 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
Number of Terminals
64
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP64,.9
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
5.84 mm
Speed
8 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
22.86 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MC68010P8
    Motorola Mobility LLC
    32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64
    VS

Alternate Parts for MC68010P8

This table gives cross-reference parts and alternative options found for MC68010P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68010P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68010CR8 Microprocessor, 32-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 Motorola Semiconductor Products MC68010P8 vs MC68010CR8
MC68000IR8 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 Motorola Mobility LLC MC68010P8 vs MC68000IR8
MC68HC000IR8 Microprocessor, 32-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 Motorola Semiconductor Products MC68010P8 vs MC68HC000IR8
MC68HC000CR8 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 Motorola Mobility LLC MC68010P8 vs MC68HC000CR8
MC68000IR8 Microprocessor, 32-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 Motorola Semiconductor Products MC68010P8 vs MC68000IR8
MC68010CR8 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 Motorola Mobility LLC MC68010P8 vs MC68010CR8
MC68000CR8 Microprocessor, 32-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 Motorola Semiconductor Products MC68010P8 vs MC68000CR8
MC68HC000R8 Microprocessor, 32-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 Motorola Semiconductor Products MC68010P8 vs MC68HC000R8
MC68HC000IR8 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 Motorola Mobility LLC MC68010P8 vs MC68HC000IR8
MC68010R8 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 Motorola Mobility LLC MC68010P8 vs MC68010R8
Part Number Description Manufacturer Compare
Z8L18020PSC Microprocessor, 8-Bit, 20MHz, CMOS, PDIP64, PLASTIC, DIP-64 IXYS Corporation MC68010P8 vs Z8L18020PSC
TMP68HC000N-12 IC 16-BIT, 12.5 MHz, MICROPROCESSOR, PDIP64, 0.750 INCH, PLASTIC, SDIP-64, Microprocessor Toshiba America Electronic Components MC68010P8 vs TMP68HC000N-12
Z8018008PS IC 8-BIT, 8 MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64, Microprocessor Zilog Inc MC68010P8 vs Z8018008PS
HD64180ZP-6 Microprocessor, 8-Bit, 6.17MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 Hitachi Ltd MC68010P8 vs HD64180ZP-6
TMP68HC000P-16 IC 16-BIT, 16.67 MHz, MICROPROCESSOR, PDIP64, 0.900 INCH, PLASTIC, DIP-64, Microprocessor Toshiba America Electronic Components MC68010P8 vs TMP68HC000P-16
MC68HC000IR12F 32-BIT, 16.67MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 Motorola Mobility LLC MC68010P8 vs MC68HC000IR12F
MC68010CL10X 16-BIT, 10MHz, MICROPROCESSOR, CDIP64 Motorola Mobility LLC MC68010P8 vs MC68010CL10X
MC68000ILC12F Microprocessor, 32-Bit, 16.67MHz, CMOS, CDIP64, CERAMIC, DIP-64 Motorola Semiconductor Products MC68010P8 vs MC68000ILC12F
MC68010CL8DS Microprocessor, 16-Bit, 8MHz, MOS, CDIP64 Motorola Semiconductor Products MC68010P8 vs MC68010CL8DS
MC68HC000ILC12 32-BIT, 12MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 Motorola Mobility LLC MC68010P8 vs MC68HC000ILC12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68010P8 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68010P8 by Motorola Mobility LLC

  • Please alert me when MC68010P8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC68010P8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68010P8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC68010P8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68010P8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68010P8 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: