Part Details for HD64180ZP-6 by Hitachi Ltd
Overview of HD64180ZP-6 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for HD64180ZP-6
HD64180ZP-6 CAD Models
HD64180ZP-6 Part Data Attributes
|
HD64180ZP-6
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD64180ZP-6
Hitachi Ltd
Microprocessor, 8-Bit, 6.17MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP64,.75 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROL; PROGRAMMABLE RELOAD TIMER | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 57.6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.1 mm | |
Speed | 6 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for HD64180ZP-6
This table gives cross-reference parts and alternative options found for HD64180ZP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64180ZP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8L18020PSC | Microprocessor, 8-Bit, 20MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | HD64180ZP-6 vs Z8L18020PSC |
TMP68HC000N-12 | IC 16-BIT, 12.5 MHz, MICROPROCESSOR, PDIP64, 0.750 INCH, PLASTIC, SDIP-64, Microprocessor | Toshiba America Electronic Components | HD64180ZP-6 vs TMP68HC000N-12 |
Z8018008PS | IC 8-BIT, 8 MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64, Microprocessor | Zilog Inc | HD64180ZP-6 vs Z8018008PS |
TMP68HC000P-16 | IC 16-BIT, 16.67 MHz, MICROPROCESSOR, PDIP64, 0.900 INCH, PLASTIC, DIP-64, Microprocessor | Toshiba America Electronic Components | HD64180ZP-6 vs TMP68HC000P-16 |
MC68HC000IR12F | 32-BIT, 16.67MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | HD64180ZP-6 vs MC68HC000IR12F |
MC68010CL10X | 16-BIT, 10MHz, MICROPROCESSOR, CDIP64 | Motorola Mobility LLC | HD64180ZP-6 vs MC68010CL10X |
MC68000ILC12F | Microprocessor, 32-Bit, 16.67MHz, CMOS, CDIP64, CERAMIC, DIP-64 | Motorola Semiconductor Products | HD64180ZP-6 vs MC68000ILC12F |
MC68010CL8DS | Microprocessor, 16-Bit, 8MHz, MOS, CDIP64 | Motorola Semiconductor Products | HD64180ZP-6 vs MC68010CL8DS |
MC68HC000ILC12 | 32-BIT, 12MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | HD64180ZP-6 vs MC68HC000ILC12 |
Z8018010PE | Microprocessor, 8-Bit, 10MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | HD64180ZP-6 vs Z8018010PE |