Part Details for MC56F8245MLD by NXP Semiconductors
Overview of MC56F8245MLD by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for MC56F8245MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4327
|
Newark | 16-Bit Dsc, 56800E Core, 48Kb Flash, 60Mhz, Qfp 44/ Tray Rohs Compliant: Yes |Nxp MC56F8245MLD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 | Buy Now |
DISTI #
2832-MC56F8245MLD-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 44LQFP Min Qty: 50 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
4480 In Stock |
|
$11.6028 | Buy Now |
DISTI #
568-14453-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 44LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5586 | Buy Now |
DISTI #
MC56F8245MLD
|
Avnet Americas | MCU 16-bit MC56F82xx CISC 48KB Flash 3.3V 44-Pin LQFP Tray - Trays (Alt: MC56F8245MLD) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.7998 / $6.6555 | Buy Now |
DISTI #
841-MC56F8245MLD
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DSC 44 LQFP 48K FL RoHS: Compliant | 0 |
|
$7.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.9500 | Buy Now |
|
Chip1Cloud | Digital Signal Controller Battery chargers and management | IC MCU 16BIT 48KB FLASH 44LQFP | 6900 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 4480 |
|
$8.7000 | RFQ |
Part Details for MC56F8245MLD
MC56F8245MLD CAD Models
MC56F8245MLD Part Data Attributes
|
MC56F8245MLD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8245MLD
NXP Semiconductors
16-BIT, FLASH, 60MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | 56800E | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |