MC54HC4040JS
vs
M54HC4040D1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
STMICROELECTRONICS
|
Package Description |
,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
DECADE COUNTER
|
BINARY COUNTER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Count Direction |
|
UP
|
Family |
|
HC/UH
|
JESD-30 Code |
|
R-CDIP-T16
|
JESD-609 Code |
|
e0
|
Length |
|
20.32 mm
|
Load Capacitance (CL) |
|
50 pF
|
Load/Preset Input |
|
NO
|
Max Frequency@Nom-Sup |
|
4000000 Hz
|
Max I(ol) |
|
0.004 A
|
Mode of Operation |
|
ASYNCHRONOUS
|
Number of Bits |
|
12
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Prop. Delay@Nom-Sup |
|
44 ns
|
Propagation Delay (tpd) |
|
220 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.83 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
4.5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Total Dose |
|
50k Rad(Si) V
|
Trigger Type |
|
NEGATIVE EDGE
|
Width |
|
7.62 mm
|
fmax-Min |
|
24 MHz
|
|
|
|
Compare MC54HC4040JS with alternatives
Compare M54HC4040D1 with alternatives