Part Details for MC54F190JDS by Rochester Electronics LLC
Overview of MC54F190JDS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC54F190JDS
MC54F190JDS CAD Models
MC54F190JDS Part Data Attributes
|
MC54F190JDS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC54F190JDS
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | DECADE COUNTER |
Alternate Parts for MC54F190JDS
This table gives cross-reference parts and alternative options found for MC54F190JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F190JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F190AN | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | MC54F190JDS vs SN74F190AN |
54F190/BEA | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, | YAGEO Corporation | MC54F190JDS vs 54F190/BEA |
54F190DM | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC54F190JDS vs 54F190DM |
74F190PC | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC54F190JDS vs 74F190PC |
74F190DC | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC54F190JDS vs 74F190DC |
MC54F190JD | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC54F190JDS vs MC54F190JD |
SN74F190AN | Synchronous up/down decade counters 16-PDIP 0 to 70 | Texas Instruments | MC54F190JDS vs SN74F190AN |
54F190DM | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | MC54F190JDS vs 54F190DM |
74F190PC | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | MC54F190JDS vs 74F190PC |
MC74F190N | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | MC54F190JDS vs MC74F190N |