Part Details for SN74F190AN by Rochester Electronics LLC
Overview of SN74F190AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F190AN
SN74F190AN CAD Models
SN74F190AN Part Data Attributes
|
SN74F190AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F190AN
Rochester Electronics LLC
Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 90 MHz |
Alternate Parts for SN74F190AN
This table gives cross-reference parts and alternative options found for SN74F190AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F190AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F190/BEA | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, | YAGEO Corporation | SN74F190AN vs 54F190/BEA |
54F190DM | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74F190AN vs 54F190DM |
74F190PC | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN74F190AN vs 74F190PC |
74F190DC | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74F190AN vs 74F190DC |
MC54F190JD | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74F190AN vs MC54F190JD |
SN74F190AN | Synchronous up/down decade counters 16-PDIP 0 to 70 | Texas Instruments | SN74F190AN vs SN74F190AN |
54F190DM | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | SN74F190AN vs 54F190DM |
74F190PC | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | SN74F190AN vs 74F190PC |
MC74F190N | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | SN74F190AN vs MC74F190N |
MC74F190ND | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | SN74F190AN vs MC74F190ND |