Part Details for MC54F08J by Motorola Mobility LLC
Overview of MC54F08J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC54F08J
MC54F08J CAD Models
MC54F08J Part Data Attributes
|
MC54F08J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC54F08J
Motorola Mobility LLC
F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 12.9 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F08J
This table gives cross-reference parts and alternative options found for MC54F08J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F08J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34001BCX | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | MC54F08J vs M38510/34001BCX |
M38510/34001BCA | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | MC54F08J vs M38510/34001BCA |
74F08SPC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | MC54F08J vs 74F08SPC |
M38510/34001SCX | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC54F08J vs M38510/34001SCX |
M38510/34001BCA | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | MC54F08J vs M38510/34001BCA |
M38510/34001BCX | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC54F08J vs M38510/34001BCX |
N74F08N,602 | 74F08 - Quad two-input AND gate DIP 14-Pin | NXP Semiconductors | MC54F08J vs N74F08N,602 |
74F08N | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | MC54F08J vs 74F08N |
M38510/34001SCA | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | MC54F08J vs M38510/34001SCA |
N74F08N | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | MC54F08J vs N74F08N |