There are no models available for this part yet.
Overview of MC52B205F by Electronic Concepts Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC52B205F by Electronic Concepts Inc
Part Data Attributes for MC52B205F by Electronic Concepts Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELECTRONIC CONCEPTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
Manufacturer Series
|
MC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MC52B205F
This table gives cross-reference parts and alternative options found for MC52B205F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC52B205F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCO2B205F | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | MC52B205F vs MCO2B205F |
MC62B205F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC52B205F vs MC62B205F |
MC54B205F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC52B205F vs MC54B205F |
MC64B205F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC52B205F vs MC64B205F |
X4632-1-50 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MC52B205F vs X4632-1-50 |
MC02B205F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC52B205F vs MC02B205F |
MC02B305F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC52B205F vs MC02B305F |
MCO2B305F | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | MC52B205F vs MCO2B305F |