Part Details for X4632-1-50 by ASC Capacitors
Overview of X4632-1-50 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X4632-1-50
X4632-1-50 CAD Models
X4632-1-50 Part Data Attributes
|
X4632-1-50
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X4632-1-50
ASC Capacitors
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Manufacturer Series | X463 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for X4632-1-50
This table gives cross-reference parts and alternative options found for X4632-1-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X4632-1-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCO2B205F | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | X4632-1-50 vs MCO2B205F |
MC62B205F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | X4632-1-50 vs MC62B205F |
MC54B205F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | X4632-1-50 vs MC54B205F |
MC52B205F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | X4632-1-50 vs MC52B205F |
MC64B205F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | X4632-1-50 vs MC64B205F |
MC02B205F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | X4632-1-50 vs MC02B205F |
MC02B305F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | X4632-1-50 vs MC02B305F |
MCO2B305F | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | X4632-1-50 vs MCO2B305F |