Part Details for MC44BC373CDTB by Freescale Semiconductor
Overview of MC44BC373CDTB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MC44BC373CDTB
MC44BC373CDTB CAD Models
MC44BC373CDTB Part Data Attributes:
|
MC44BC373CDTB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC44BC373CDTB
Freescale Semiconductor
SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC44BC373CDTB
This table gives cross-reference parts and alternative options found for MC44BC373CDTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44BC373CDTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44BC373DTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 | Freescale Semiconductor | MC44BC373CDTB vs MC44BC373DTBR2 |
MC44BC375UDR2 | IC,TV/VIDEO CIRCUIT,VIDEO ENCODER,BICMOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC44BC373CDTB vs MC44BC375UDR2 |
MC44BC375UD | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Motorola Mobility LLC | MC44BC373CDTB vs MC44BC375UD |
MC44BC375JD | SPECIALTY CONSUMER CIRCUIT, PDSO16 | NXP Semiconductors | MC44BC373CDTB vs MC44BC375JD |
MC44BS373CAEFR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, LEAD FREE, SO-16 | Freescale Semiconductor | MC44BC373CDTB vs MC44BS373CAEFR2 |
MC44BC374TD | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Motorola Mobility LLC | MC44BC373CDTB vs MC44BC374TD |
MC44BS373CAEF | IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC44BC373CDTB vs MC44BS373CAEF |
MC44BC375JD | IC,TV/VIDEO CIRCUIT,VIDEO ENCODER,BICMOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC44BC373CDTB vs MC44BC375JD |
MC44BC373DTB | IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,TSSOP,24PIN,PLASTIC | Freescale Semiconductor | MC44BC373CDTB vs MC44BC373DTB |
MC44BC375JDR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16 | NXP Semiconductors | MC44BC373CDTB vs MC44BC375JDR2 |