Consumer Circuits
MC44BS373CAEF
Description: IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,SOP,16PIN,PLASTIC

Overview of MC44BS373CAEF by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MC44BS373CAEF by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC44BS373CAEF by Freescale Semiconductor

MC44BS373CAEF
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
58 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. MC44BS373CAEF
    Freescale Semiconductor
    IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,SOP,16PIN,PLASTIC
    VS

Alternate Parts for MC44BS373CAEF

This table gives cross-reference parts and alternative options found for MC44BS373CAEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44BS373CAEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC44BS373CAEFR2 SPECIALTY CONSUMER CIRCUIT, PDSO16, LEAD FREE, SO-16 Freescale Semiconductor MC44BS373CAEF vs MC44BS373CAEFR2
MC44BS373CADR2 SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 Freescale Semiconductor MC44BS373CAEF vs MC44BS373CADR2
Part Number Description Manufacturer Compare
MC44BC373DTBR2 SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 Motorola Mobility LLC MC44BS373CAEF vs MC44BC373DTBR2
MC44BC375JD SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 Motorola Mobility LLC MC44BS373CAEF vs MC44BC375JD
MC44BC374BDW SPECIALTY CONSUMER CIRCUIT, PDSO24, SO-24 Motorola Mobility LLC MC44BS373CAEF vs MC44BC374BDW
MC44BC374CD SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 Motorola Mobility LLC MC44BS373CAEF vs MC44BC374CD
MC44BC374BDTB SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 Motorola Mobility LLC MC44BS373CAEF vs MC44BC374BDTB
MC44BC374T1D SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 Freescale Semiconductor MC44BS373CAEF vs MC44BC374T1D
MC44BC373CDTBR2 SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 Freescale Semiconductor MC44BS373CAEF vs MC44BC373CDTBR2
MC44BC375JDR2 SPECIALTY CONSUMER CIRCUIT, PDSO16 NXP Semiconductors MC44BS373CAEF vs MC44BC375JDR2
MC44BC374DTBR2 SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 Freescale Semiconductor MC44BS373CAEF vs MC44BC374DTBR2
MC44BC374CDTBR2 SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 Freescale Semiconductor MC44BS373CAEF vs MC44BC374CDTBR2

Related Parts for MC44BS373CAEF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC44BS373CAEF by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC44BS373CAEF by Freescale Semiconductor

  • Please alert me when MC44BS373CAEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC44BS373CAEF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC44BS373CAEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC44BS373CAEF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC44BS373CAEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC44BS373CAEF by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: