Part Details for MC36207 by SPC Multicomp
Overview of MC36207 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9725
|
Newark | Fuse, Ptc Reset, Pptc Case Style:1206 (3216 Metric), Product Range:Mc36 Series, Voltage Rating:30Vdc, Holding Current:200Ma, Tripping Current:400Ma, Time To Trip:0.1S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Multicomp Pro MC36207 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for MC36207
MC36207 CAD Models
MC36207 Part Data Attributes
|
MC36207
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36207
SPC Multicomp
PTC Thermistor, Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.6 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 23 °C | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for MC36207
This table gives cross-reference parts and alternative options found for MC36207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC36207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0ZCJ0020FF2E | PTC Thermistor | Bel Fuse | MC36207 vs 0ZCJ0020FF2E |