MC36207
vs
0ZCJ0020FF2E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
BEL FUSE INC
|
Package Description |
CHIP, 1206
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Additional Feature |
MINIMUM RESISTANCE IS 0.6 OHMS
|
RMIN AT 23 DEG CEL
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Rated Power Dissipation (P) |
0.4 W
|
|
Rated Temperature |
23 °C
|
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
17 Weeks, 3 Days
|
Samacsys Manufacturer |
|
Bel Circuit Protection
|
JESD-609 Code |
|
e3
|
Package Height |
|
0.75 mm
|
Package Length |
|
3.5 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.8 mm
|
Packing Method |
|
TR, 7 INCH
|
Reference Standard |
|
AEC-Q200; CUL; TUV; UL
|
Resistance |
|
0.6 Ω
|
Terminal Finish |
|
MATTE TIN
|
Working Voltage |
|
30 V
|
|
|
|
Compare MC36207 with alternatives