There are no models available for this part yet.
Overview of MC35063AU by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC35063AU by Motorola Mobility LLC
Part Data Attributes for MC35063AU by Motorola Mobility LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
10.415 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Output Voltage-Nom
|
1.25 V
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max (Isup)
|
4 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
100 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC35063AU
This table gives cross-reference parts and alternative options found for MC35063AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC35063AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU3037ACSTRPBF | Switching Controller, Voltage-mode, 0.5A, 440kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Infineon Technologies AG | MC35063AU vs IRU3037ACSTRPBF |
IP34063J | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | MC35063AU vs IP34063J |
ADP1110AR-12-REEL | IC 1.5 A SWITCHING REGULATOR, 90 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | MC35063AU vs ADP1110AR-12-REEL |
ISL6520AIB | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | MC35063AU vs ISL6520AIB |
SC1102CS | Switching Controller, Voltage-mode, 220kHz Switching Freq-Max, PDSO14, SOIC-14 | Semtech Corporation | MC35063AU vs SC1102CS |
CS51412ED8G | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | MC35063AU vs CS51412ED8G |
CS51412GD8 | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC35063AU vs CS51412GD8 |
LM2594HVMX-5.0/NOPB | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | MC35063AU vs LM2594HVMX-5.0/NOPB |
ADP1111AR-5-REEL | IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | MC35063AU vs ADP1111AR-5-REEL |
ADP1109AR-5-REEL | IC 1.2 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | MC35063AU vs ADP1109AR-5-REEL |