Part Details for SC1102CS by Semtech Corporation
Overview of SC1102CS by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1102CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,SOP,14PIN,PLASTIC | 15654 |
|
$1.1025 / $3.1500 | Buy Now |
Part Details for SC1102CS
SC1102CS CAD Models
SC1102CS Part Data Attributes
|
SC1102CS
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1102CS
Semtech Corporation
Switching Controller, Voltage-mode, 220kHz Switching Freq-Max, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SC1102CS
This table gives cross-reference parts and alternative options found for SC1102CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1102CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2597HVMX-ADJ/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125 | SC1102CS vs LM2597HVMX-ADJ/NOPB |
ADP1173AR-3.3-REEL | Analog Devices Inc | Check for Price | IC 1.5 A SWITCHING REGULATOR, 32 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | SC1102CS vs ADP1173AR-3.3-REEL |
ADP3000AR | Analog Devices Inc | Check for Price | IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO8, MS-012-AA, SOIC-8, Switching Regulator or Controller | SC1102CS vs ADP3000AR |
L6902D013TR | STMicroelectronics | $1.5578 | Up to 1 A switching regulator with adjustable current limit | SC1102CS vs L6902D013TR |
ADP1073AR-3.3-REEL | Analog Devices Inc | Check for Price | 1.5A SWITCHING REGULATOR, 24kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | SC1102CS vs ADP1073AR-3.3-REEL |
LM2597HVM-ADJ/NOPB | Texas Instruments | $2.7878 | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125 | SC1102CS vs LM2597HVM-ADJ/NOPB |
CS51412ED8G | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | SC1102CS vs CS51412ED8G |
CS51414EDR8G | onsemi | $1.7112 | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | SC1102CS vs CS51414EDR8G |
LT1375CS8#TRPBF | Analog Devices Inc | Check for Price | 1.5A, 500kHz Step-Down Switching Regulators | SC1102CS vs LT1375CS8#TRPBF |
IRU3033CS | International Rectifier | Check for Price | Switching Controller, Voltage-mode, 0.05A, PDSO8, PLASTIC, SOIC-8 | SC1102CS vs IRU3033CS |