Part Details for MC3487NS by Rochester Electronics LLC
Overview of MC3487NS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3487NS
MC3487NS CAD Models
MC3487NS Part Data Attributes
|
MC3487NS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC3487NS
Rochester Electronics LLC
QUAD LINE DRIVER, PDSO16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 5.3 mm |
Alternate Parts for MC3487NS
This table gives cross-reference parts and alternative options found for MC3487NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31CMX/NOPB | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487NS vs DS26LS31CMX/NOPB |
MC3487DR2 | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3487NS vs MC3487DR2 |
AM26LS31CD-00 | QUAD LINE DRIVER, PDSO16 | Texas Instruments | MC3487NS vs AM26LS31CD-00 |
DS26LS31CMX | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | MC3487NS vs DS26LS31CMX |
AM26LS31SCTR | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, SO-16 | AMD | MC3487NS vs AM26LS31SCTR |
MC3487D | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MC3487NS vs MC3487D |
MC26LS31D | LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC3487NS vs MC26LS31D |
DS3487MX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487NS vs DS3487MX |
MAX3042BESE+T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MC3487NS vs MAX3042BESE+T |
SN75ALS194D | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MC3487NS vs SN75ALS194D |