Part Details for MC34701EKR2 by Freescale Semiconductor
Overview of MC34701EKR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34701EKR2
MC34701EKR2 CAD Models
MC34701EKR2 Part Data Attributes
|
MC34701EKR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34701EKR2
Freescale Semiconductor
1.5 A SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO32, LEAD FREE, PLASTIC, SOICW-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOICW-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO CONTAINS BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC34701EKR2
This table gives cross-reference parts and alternative options found for MC34701EKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34701EKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCZ34701EW | 1.5 A SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO32, 0.65 MM PITCH, LEAD FREE, SOIC-32 | Freescale Semiconductor | MC34701EKR2 vs MCZ34701EW |