Part Details for MC33993DWBR2 by Motorola Mobility LLC
Overview of MC33993DWBR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33993DWBR2
MC33993DWBR2 CAD Models
MC33993DWBR2 Part Data Attributes
|
MC33993DWBR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33993DWBR2
Motorola Mobility LLC
SPECIALTY INTERFACE CIRCUIT, PDSO32, PLASTIC, SOIC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage1-Max | 26 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33993DWBR2
This table gives cross-reference parts and alternative options found for MC33993DWBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33993DWBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33993DWB | SPECIALTY INTERFACE CIRCUIT, PDSO32, 0.65 MM PITCH, PLASTIC, SOIC-32 | Freescale Semiconductor | MC33993DWBR2 vs MC33993DWB |