Part Details for MC33989DWR2 by Motorola Mobility LLC
Overview of MC33989DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33989DWR2
MC33989DWR2 CAD Models
MC33989DWR2 Part Data Attributes:
|
MC33989DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33989DWR2
Motorola Mobility LLC
DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MC33989DWR2
This table gives cross-reference parts and alternative options found for MC33989DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33989DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33989DWR2 | IC,LAN TRANSCEIVER,SINGLE,BIPOLAR,SOP,28PIN,PLASTIC | Freescale Semiconductor | MC33989DWR2 vs MC33989DWR2 |
MCZ33989EGR2 | DATACOM, INTERFACE CIRCUIT, PDSO28, 18 X 7.50 MM, 1.27 MM PITCH, LEAD FREE, MS-013AE, SOIC-28 | Freescale Semiconductor | MC33989DWR2 vs MCZ33989EGR2 |
MC33989PEG/R2 | DATACOM, INTERFACE CIRCUIT, PDSO28, 18 X 7.5 MM, 1.27 MM PITCH, ROHS COMPLIANT, MS-013AE, SOICW-28 | Freescale Semiconductor | MC33989DWR2 vs MC33989PEG/R2 |