Part Details for MC33989PEG/R2 by Freescale Semiconductor
Overview of MC33989PEG/R2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33989PEG/R2
MC33989PEG/R2 CAD Models
MC33989PEG/R2 Part Data Attributes:
|
MC33989PEG/R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33989PEG/R2
Freescale Semiconductor
DATACOM, INTERFACE CIRCUIT, PDSO28, 18 X 7.5 MM, 1.27 MM PITCH, ROHS COMPLIANT, MS-013AE, SOICW-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5.5/18 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.045 mA | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC33989PEG/R2
This table gives cross-reference parts and alternative options found for MC33989PEG/R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33989PEG/R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCZ33989EGR2 | DATACOM, INTERFACE CIRCUIT, PDSO28, 18 X 7.50 MM, 1.27 MM PITCH, LEAD FREE, MS-013AE, SOIC-28 | Freescale Semiconductor | MC33989PEG/R2 vs MCZ33989EGR2 |
MC33989DW | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28 | Motorola Mobility LLC | MC33989PEG/R2 vs MC33989DW |