Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
IC MOTOR DRIVER 5V-28V 54SOIC
Min Qty:
1000
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
1,000
$3.9888
-
2,000
$3.8411
|
$3.8411 / $3.9888
|
Buy Now
|
|
|
Avnet Americas
|
DUAL 5A THROTTLE CONTROL - Tape and Reel (Alt: MC33932EKR2)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
16 Weeks, 0 Days
Container:
Reel
|
0
|
-
1,000
$4.0956
-
2,000
$4.0078
-
4,000
$3.9200
-
6,000
$3.8323
-
8,000
$3.7445
-
10,000
$3.6568
-
100,000
$3.5690
|
$3.5690 / $4.0956
|
Buy Now
|
|
|
Mouser Electronics
|
Gate Drivers 5A H-BRIDGE
RoHS:
Compliant
|
0
|
-
1,000
$3.9800
-
2,000
$3.8400
|
$3.8400 / $3.9800
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
16 Weeks
Container:
Reel
|
0Reel
|
|
$3.5700
|
Buy Now
|
|
|
EBV Elektronik
|
DUAL 5A THROTTLE CONTROL (Alt: MC33932EKR2)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
18 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
Want to compare parts?
-
NXP Semiconductors
BUF OR INV BASED PRPHL DRVR
VS
-