Part Details for MC33883DR2 by Freescale Semiconductor
Overview of MC33883DR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MC33883DR2
MC33883DR2 CAD Models
MC33883DR2 Part Data Attributes
|
MC33883DR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33883DR2
Freescale Semiconductor
1 A FULL BRDG BASED MOSFET DRIVER, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 55 V | |
Supply Voltage1-Min | 5.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.3 µs | |
Turn-on Time | 0.3 µs | |
Width | 7.5 mm |
Alternate Parts for MC33883DR2
This table gives cross-reference parts and alternative options found for MC33883DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33883DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33883DWR2 | 2A FULL BRDG BASED MOSFET DRIVER, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Freescale Semiconductor | MC33883DR2 vs MC33883DWR2 |
MC33883HEGR2 | H-Bridge Predriver, 1.0 A peak gate driver current, SOIC 20, Reel | Freescale Semiconductor | MC33883DR2 vs MC33883HEGR2 |
MC33883DW | 1A FULL BRDG BASED MOSFET DRIVER, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC33883DR2 vs MC33883DW |
MC33883D | 1A FULL BRDG BASED MOSFET DRIVER, PDSO20, PLASTIC, SOIC-20 | Freescale Semiconductor | MC33883DR2 vs MC33883D |
MC33883HEGR2 | FULL BRDG BASED MOSFET DRIVER | NXP Semiconductors | MC33883DR2 vs MC33883HEGR2 |
MCZ33883EGR2 | 2A FULL BRDG BASED MOSFET DRIVER, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | Freescale Semiconductor | MC33883DR2 vs MCZ33883EGR2 |