Datasheets
MC33288ADH by:

30A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, HSOP-20

Part Details for MC33288ADH by Motorola Mobility LLC

Overview of MC33288ADH by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for MC33288ADH

MC33288ADH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC33288ADH Part Data Attributes:

MC33288ADH Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC33288ADH Motorola Mobility LLC 30A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, HSOP-20
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description HSOP,
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Input Characteristics STANDARD
Interface IC Type FLASHER IC
JESD-30 Code R-PDSO-G20
Length 15.9 mm
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE
Output Peak Current Limit-Nom 30 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SOP20,.56
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified
Seated Height-Max 3.4 mm
Supply Current-Max 20 mA
Supply Voltage-Max 35 V
Supply Voltage-Min 8 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Turn-off Time 200 µs
Turn-on Time 200 µs
Width 11 mm

Alternate Parts for MC33288ADH

This table gives cross-reference parts and alternative options found for MC33288ADH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33288ADH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC33288ADHR2 30A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, HSOP-20 Motorola Mobility LLC MC33288ADH vs MC33288ADHR2
MC33288ADH 30A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, HSOP-20 Freescale Semiconductor MC33288ADH vs MC33288ADH
Part Number Description Manufacturer Compare
MC33288ADH 30A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, HSOP-20 Freescale Semiconductor MC33288ADH vs MC33288ADH
MC33288ADHR2 30A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, HSOP-20 Motorola Mobility LLC MC33288ADH vs MC33288ADHR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33288ADH by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33288ADH by Motorola Mobility LLC

  • Please alert me when MC33288ADH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC33288ADH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33288ADH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC33288ADH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33288ADH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33288ADH by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: