There are no models available for this part yet.
Overview of MC33285DR2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MC33285DR2 by Motorola Mobility LLC
Part Data Attributes for MC33285DR2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
40 V
|
Supply Voltage-Min
|
7 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-on Time
|
1500 µs
|
Width
|
3.9 mm
|
Alternate Parts for MC33285DR2
This table gives cross-reference parts and alternative options found for MC33285DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33285DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33285D | BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Freescale Semiconductor | MC33285DR2 vs MC33285D |
MC33285DR2 | Buffer/Inverter Based MOSFET Driver | NXP Semiconductors | MC33285DR2 vs MC33285DR2 |
MC33285D | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33285DR2 vs MC33285D |
MC33285D | Buffer/Inverter Based MOSFET Driver | NXP Semiconductors | MC33285DR2 vs MC33285D |
MC33285DR2 | BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Freescale Semiconductor | MC33285DR2 vs MC33285DR2 |