There are no models available for this part yet.
Overview of MC33202DMR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC33202DMR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 68 |
|
$4.3042 / $6.9798 | Buy Now | |||
Win Source Electronics | Rail-to-Rail Operational Amplifiers | IC OPAMP GP 2 CIRCUIT MICRO8 | 53276 |
|
$1.1310 / $1.6960 | Buy Now |
CAD Models for MC33202DMR2 by onsemi
Part Data Attributes for MC33202DMR2 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
Micro 8 lead Surface Mount
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Manufacturer Package Code
|
846A-02
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
onsemi
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.25 µA
|
Bias Current-Max (IIB) @25C
|
0.2 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Min
|
0.5 V/us
|
Slew Rate-Nom
|
1 V/us
|
Supply Current-Max
|
2.25 mA
|
Supply Voltage Limit-Max
|
13 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
2200
|
Voltage Gain-Min
|
25000
|
Width
|
3 mm
|
Alternate Parts for MC33202DMR2
This table gives cross-reference parts and alternative options found for MC33202DMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33202DMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33202DMR2G | Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C, Micro 8 lead Surface Mount, 4000-REEL | onsemi | MC33202DMR2 vs MC33202DMR2G |
MC33202DMR2 | DUAL OP-AMP, 8000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, MICRO-8 | Rochester Electronics LLC | MC33202DMR2 vs MC33202DMR2 |
MC33202DMR2G | DUAL OP-AMP, 11000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO-8 | Rochester Electronics LLC | MC33202DMR2 vs MC33202DMR2G |
Related Parts for MC33202DMR2
-
MC33202DMR2GOperational Amplifiers
-
MC68HC705P6ACDWMicrocontrollers
-
MC34060ADR2GSwitching Regulator or Controllers
-
MC74LVX8051DR2Multiplexers or Switches
-
IRF9540NPBFPower Field-Effect Transistors
-
TPS2052BDGNPower Management Circuits
-
MC33186HVW2Peripheral Drivers
-
MC1489ADLine Driver or Receivers
-
MC33269DGLinear Regulator ICs