Part Details for MC33202DMR2G by Rochester Electronics LLC
Overview of MC33202DMR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33202DMR2G
MC33202DMR2G CAD Models
MC33202DMR2G Part Data Attributes
|
MC33202DMR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33202DMR2G
Rochester Electronics LLC
DUAL OP-AMP, 11000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2200 | |
Width | 3 mm |
Alternate Parts for MC33202DMR2G
This table gives cross-reference parts and alternative options found for MC33202DMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33202DMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33202DMR2 | DUAL OP-AMP, 8000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, MICRO-8 | Rochester Electronics LLC | MC33202DMR2G vs MC33202DMR2 |
MC33202DMR2G | Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C, Micro 8 lead Surface Mount, 4000-REEL | onsemi | MC33202DMR2G vs MC33202DMR2G |