Part Details for MC33166D2TR4 by onsemi
Overview of MC33166D2TR4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MC33166D2TR4
MC33166D2TR4 CAD Models
MC33166D2TR4 Part Data Attributes
|
MC33166D2TR4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33166D2TR4
onsemi
6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2 PAK, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for MC33166D2TR4
This table gives cross-reference parts and alternative options found for MC33166D2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33166D2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33166D2TG | Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C, 5 LEAD D2PAK, 50-TUBE | onsemi | MC33166D2TR4 vs MC33166D2TG |
TC33166ERT | Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, PSSO5, D2PAK-5 | Telcom Semiconductor Inc | MC33166D2TR4 vs TC33166ERT |
MC33166D2TR4 | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | MC33166D2TR4 vs MC33166D2TR4 |
MC33166D2T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2 PAK, 5 PIN | onsemi | MC33166D2TR4 vs MC33166D2T |
MC33166D2TR4 | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2 PAK, 5 PIN | Rochester Electronics LLC | MC33166D2TR4 vs MC33166D2TR4 |
MC33166D2T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | MC33166D2TR4 vs MC33166D2T |
TC33166ERT | 6 A SWITCHING REGULATOR, 81 kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | Microchip Technology Inc | MC33166D2TR4 vs TC33166ERT |
MC33166D2TR4G | Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C, 5 LEAD D2PAK, 800-REEL | onsemi | MC33166D2TR4 vs MC33166D2TR4G |