Part Details for TC33166ERT by Telcom Semiconductor Inc
Overview of TC33166ERT by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC33166ERT
TC33166ERT CAD Models
TC33166ERT Part Data Attributes
|
TC33166ERT
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC33166ERT
Telcom Semiconductor Inc
Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, PSSO5, D2PAK-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | D2PAK-5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 81 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for TC33166ERT
This table gives cross-reference parts and alternative options found for TC33166ERT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33166ERT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33166D2TG | Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C, 5 LEAD D2PAK, 50-TUBE | onsemi | TC33166ERT vs MC33166D2TG |
MC33166D2TR4 | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | TC33166ERT vs MC33166D2TR4 |
MC33166D2T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2 PAK, 5 PIN | onsemi | TC33166ERT vs MC33166D2T |
MC33166D2TR4 | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2 PAK, 5 PIN | Rochester Electronics LLC | TC33166ERT vs MC33166D2TR4 |
MC33166D2T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | TC33166ERT vs MC33166D2T |
TC33166ERT | 6 A SWITCHING REGULATOR, 81 kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | Microchip Technology Inc | TC33166ERT vs TC33166ERT |
MC33166D2TR4G | Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C, 5 LEAD D2PAK, 800-REEL | onsemi | TC33166ERT vs MC33166D2TR4G |