Part Details for MC33151DR2 by Motorola Mobility LLC
Overview of MC33151DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33151DR2
MC33151DR2 CAD Models
MC33151DR2 Part Data Attributes
|
MC33151DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33151DR2
Motorola Mobility LLC
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs |
Alternate Parts for MC33151DR2
This table gives cross-reference parts and alternative options found for MC33151DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33151DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34151DG | onsemi | $0.9545 | High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 98-TUBE | MC33151DR2 vs MC34151DG |
MC33151VDR2 | onsemi | Check for Price | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | MC33151DR2 vs MC33151VDR2 |
MC34151DR2G | onsemi | $1.2511 | High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | MC33151DR2 vs MC34151DR2G |
MC33151DR2G | onsemi | $1.3512 | High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | MC33151DR2 vs MC33151DR2G |
MC33151DG | onsemi | $1.0291 | High Speed Dual MOSFET Driver, SOIC-8 Narrow Body, 98-TUBE | MC33151DR2 vs MC33151DG |