Datasheets
MC33091ADR2 by:

BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8

Part Details for MC33091ADR2 by Motorola Mobility LLC

Overview of MC33091ADR2 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MC33091ADR2

MC33091ADR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC33091ADR2 Part Data Attributes

MC33091ADR2 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC33091ADR2 Motorola Mobility LLC BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 24 V
Supply Voltage-Min 7 V
Supply Voltage-Nom 14 V
Surface Mount YES
Technology MOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MC33091ADR2

This table gives cross-reference parts and alternative options found for MC33091ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33091ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC33091AD BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 Freescale Semiconductor MC33091ADR2 vs MC33091AD

MC33091ADR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33091ADR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33091ADR2 by Motorola Mobility LLC

  • Please alert me when MC33091ADR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC33091ADR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33091ADR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC33091ADR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33091ADR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33091ADR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: