Part Details for MC33091ADR2 by Freescale Semiconductor
Overview of MC33091ADR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33091ADR2
MC33091ADR2 CAD Models
MC33091ADR2 Part Data Attributes
|
MC33091ADR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33091ADR2
Freescale Semiconductor
BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33091ADR2
This table gives cross-reference parts and alternative options found for MC33091ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33091ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33091AD | BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MC33091ADR2 vs MC33091AD |