-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MC3303DRCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2275 In Stock |
|
$0.2762 / $0.6000 | Buy Now |
DISTI #
595-MC3303DR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quadruple Low-Power Op Amp RoHS: Compliant | 4175 |
|
$0.2790 / $0.5500 | Buy Now |
|
Bristol Electronics | 3673 |
|
RFQ | ||
|
Ameya Holding Limited | IC OPAMP GP 1MHZ 14SOIC | 85326 |
|
RFQ | |
|
LCSC | Quad 200nA 1MHz SOIC-14 Operational Amplifier ROHS | 6 |
|
$0.7806 / $0.8245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3303DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3303DR
Texas Instruments
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.075 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3303DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303DE4 | Quadruple Low-Power Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | MC3303DR vs MC3303DE4 |
MC3303D | Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | MC3303DR vs MC3303D |
MC3303DRE4 | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC3303DR vs MC3303DRE4 |