Part Details for MC3303DE4 by Texas Instruments
Overview of MC3303DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for MC3303DE4
MC3303DE4 CAD Models
MC3303DE4 Part Data Attributes:
|
MC3303DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3303DE4
Texas Instruments
Quadruple Low-Power Operational Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for MC3303DE4
This table gives cross-reference parts and alternative options found for MC3303DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303DR | Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | MC3303DE4 vs MC3303DR |
MC3303D | Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | MC3303DE4 vs MC3303D |
MC3303DRE4 | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC3303DE4 vs MC3303DRE4 |