-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Driver, Closed Loop, Brushless, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6577
|
Newark | Motor Driver, -40 To 85Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:5.5V, Supply Voltage Max:9V, Qualification:- Rohs Compliant: Yes |Onsemi MC33039DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6681 |
|
$1.2200 / $2.0600 | Buy Now |
DISTI #
42K0566
|
Newark | Ic, motor Controller, bipolar, so |Onsemi MC33039DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8430 / $1.1500 | Buy Now |
DISTI #
MC33039DR2GOSCT-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-9V 8SOIC Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13658 In Stock |
|
$0.8378 / $1.9800 | Buy Now |
DISTI #
MC33039DR2G
|
Avnet Americas | Brushless DC Motor Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33039DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.8892 / $0.9954 | Buy Now |
DISTI #
81Y6577
|
Avnet Americas | Brushless DC Motor Controller 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 81Y6577) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$1.3300 / $2.0500 | Buy Now |
DISTI #
863-MC33039DR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushless Closed Loop Motor Adaptor RoHS: Compliant | 117899 |
|
$0.8370 / $1.9800 | Buy Now |
|
Future Electronics | MC Series 5.5 V Surface Mount Closed Loop Brushless Motor Adapter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks Container: Reel | 0Reel |
|
$0.9050 | Buy Now |
MC33039DR2G
|
Ameya Holding Limited | Min Qty: 630 | 680 |
|
$1.6437 / $1.7300 | |
|
Chip 1 Exchange | INSTOCK | 17361 |
|
RFQ | |
DISTI #
MC33039DR2G
|
Avnet Asia | Brushless DC Motor Controller 8-Pin SOIC N T/R (Alt: MC33039DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | 0 |
|
$0.7807 / $0.8732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33039DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33039DR2G
onsemi
Motor Driver, Closed Loop, Brushless, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 8.25 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 6.25 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33039DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33039DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33039D | Motor Driver, Closed Loop, Brushless, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33039DR2G vs MC33039D |
MC33039D | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC33039DR2G vs MC33039D |
MC33039DR2 | Motor Driver, Closed Loop, Brushless, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33039DR2G vs MC33039DR2 |
MC33039DR2 | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC33039DR2G vs MC33039DR2 |
MC33039DG | Motor Driver, Closed Loop, Brushless, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33039DR2G vs MC33039DG |