Part Details for MC33039D by onsemi
Overview of MC33039D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33039D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33039D
|
Avnet Americas | BRUSHLESS DC MOTOR CNTRLR 8SOIC N - Rail/Tube (Alt: MC33039D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Rochester Electronics | MC33039 - Analog Circuit, 1 Func, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.2804 / $0.3299 | Buy Now |
|
Win Source Electronics | CLOSED LOOP BRUSHLESS MOTOR ADAPTER | IC MOTOR DRIVER 5.5V-9V 8SOIC | 171900 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MC33039D
MC33039D CAD Models
MC33039D Part Data Attributes
|
MC33039D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33039D
onsemi
Motor Driver, Closed Loop, Brushless, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 8.25 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 6.25 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |