Part Details for MC33023DWR2G by onsemi
Overview of MC33023DWR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33023DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0663
|
Newark | Ic, smps Controller, current/Voltage, bipolar, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC33023DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.1200 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6829 |
|
$1.7500 / $2.0600 | Buy Now |
Part Details for MC33023DWR2G
MC33023DWR2G CAD Models
MC33023DWR2G Part Data Attributes:
|
MC33023DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33023DWR2G
onsemi
High Speed Single-Ended PWM Controller, Up to 1 MHz Voltage-or-Current-Mode Operation, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN BE OPERATED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC33023DWR2G
This table gives cross-reference parts and alternative options found for MC33023DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33023DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33023DWR2G | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | MC33023DWR2G vs MC33023DWR2G |
MC33023DWR2 | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC33023DWR2G vs MC33023DWR2 |
UC28023DWR | Single ended economy high speed PWM controller 16-SOIC -40 to 105 | Texas Instruments | MC33023DWR2G vs UC28023DWR |
MC33023DWG | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | MC33023DWR2G vs MC33023DWG |