Part Details for MC33023DWG by Rochester Electronics LLC
Overview of MC33023DWG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33023DWG
MC33023DWG CAD Models
MC33023DWG Part Data Attributes:
|
MC33023DWG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33023DWG
Rochester Electronics LLC
2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN BE OPERATED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC33023DWG
This table gives cross-reference parts and alternative options found for MC33023DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33023DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33023DWR2G | High Speed Single-Ended PWM Controller, Up to 1 MHz Voltage-or-Current-Mode Operation, SO-16 WB, 1000-REEL | onsemi | MC33023DWG vs MC33023DWR2G |
MC33023DWR2G | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | MC33023DWG vs MC33023DWR2G |
MC33023DWR2 | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC33023DWG vs MC33023DWR2 |
UC28023DWR | Single ended economy high speed PWM controller 16-SOIC -40 to 105 | Texas Instruments | MC33023DWG vs UC28023DWR |