Part Details for MC33023DWR2 by onsemi
Overview of MC33023DWR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33023DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 317 |
|
RFQ | ||
|
Chip1Cloud | High Speed Single?Ended PWM Controller | IC REG CTRLR ISO PWM 16-SOIC | 11100 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP | 702 |
|
RFQ |
Part Details for MC33023DWR2
MC33023DWR2 CAD Models
MC33023DWR2 Part Data Attributes
|
MC33023DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33023DWR2
onsemi
2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE OPERATED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33023DWR2
This table gives cross-reference parts and alternative options found for MC33023DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33023DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC28023DW | Single ended economy high speed PWM controller 16-SOIC -40 to 105 | Texas Instruments | MC33023DWR2 vs UC28023DW |
MC33023DWR2G | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | MC33023DWR2 vs MC33023DWR2G |
MC33023DWG | High Speed Single-Ended PWM Controller, Up to 1 MHz Voltage-or-Current-Mode Operation, SO-16 WB, 47-TUBE | onsemi | MC33023DWR2 vs MC33023DWG |
UC28023DWR | Single ended economy high speed PWM controller 16-SOIC -40 to 105 | Texas Instruments | MC33023DWR2 vs UC28023DWR |
UC28023DWG4 | Economy High Speed PWM Controllers 16-SOIC -40 to 105 | Texas Instruments | MC33023DWR2 vs UC28023DWG4 |
MC33023DWG | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | MC33023DWR2 vs MC33023DWG |