There are no models available for this part yet.
Overview of MC2010P-9311-DT101W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93111-517LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 34 positions, 2.54mm (.100in) Pitch. | |
93111-015LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 30 positions, 2.54mm (.100in) Pitch. | |
82P33931-1BAG8 | Renesas Electronics Corporation | Synchronization System For IEEE 1588 |
CAD Models for MC2010P-9311-DT101W by RCD Components Inc
Part Data Attributes for MC2010P-9311-DT101W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
9310 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010P-9311-DT101W
This table gives cross-reference parts and alternative options found for MC2010P-9311-DT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-9311-DT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-9311-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-9311-DT101W vs MC2010-9311-DT101 |
RK73HW2HLTEB9311D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-9311-DT101W vs RK73HW2HLTEB9311D |
RK73HW2HTBK9311D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-9311-DT101W vs RK73HW2HTBK9311D |
CR2010TT100Q9.31K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010P-9311-DT101W vs CR2010TT100Q9.31K+-0.5% |
ERJU1DD9311U | Fixed Resistor, | Panasonic Electronic Components | MC2010P-9311-DT101W vs ERJU1DD9311U |
RMS20DE9311 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MC2010P-9311-DT101W vs RMS20DE9311 |
MC2010-9311-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-9311-DT101W vs MC2010-9311-DB101Q |
MC2010-9311-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010P-9311-DT101W vs MC2010-9311-DB101W |
CR50TR9311D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | MC2010P-9311-DT101W vs CR50TR9311D |
RS10K9311DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | MC2010P-9311-DT101W vs RS10K9311DC |