Part Details for RK73HW2HLTEB9311D by KOA Speer Electronics Inc
Overview of RK73HW2HLTEB9311D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTEB9311D
RK73HW2HLTEB9311D CAD Models
RK73HW2HLTEB9311D Part Data Attributes
|
RK73HW2HLTEB9311D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTEB9311D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTEB9311D
This table gives cross-reference parts and alternative options found for RK73HW2HLTEB9311D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTEB9311D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTE9311D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTEB9311D vs RK73HW2HTTE9311D |
RMF20DE9311 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9310ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73HW2HLTEB9311D vs RMF20DE9311 |
CR-0ADL9--9K31 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HLTEB9311D vs CR-0ADL9--9K31 |
MC2010-9311-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLTEB9311D vs MC2010-9311-DB |
ERJU1DD9311U | Fixed Resistor, | Panasonic Electronic Components | RK73HW2HLTEB9311D vs ERJU1DD9311U |
MC2010-9311-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HLTEB9311D vs MC2010-9311-DT101W |
RK73H2HLBK9311D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLTEB9311D vs RK73H2HLBK9311D |
CR2010T100Q9.31K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73HW2HLTEB9311D vs CR2010T100Q9.31K+-0.5% |
MC2010-9311-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLTEB9311D vs MC2010-9311-DT |
MC2010-9311-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9310ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HLTEB9311D vs MC2010-9311-DB101W |