Part Details for MC2010-8452-DT101Q by RCD Components Inc
Overview of MC2010-8452-DT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
845252AKILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-CML Clock Generator | |
845252AKILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-CML Clock Generator | |
845254AKILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V CML Clock Generator |
Part Details for MC2010-8452-DT101Q
MC2010-8452-DT101Q CAD Models
MC2010-8452-DT101Q Part Data Attributes
|
MC2010-8452-DT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-8452-DT101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-8452-DT101Q
This table gives cross-reference parts and alternative options found for MC2010-8452-DT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-8452-DT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTED8452D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-8452-DT101Q vs RK73HW2HTTED8452D |
RMCS2010DT84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010-8452-DT101Q vs RMCS2010DT84K5 |
AC2010DK-0784K5L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-8452-DT101Q vs AC2010DK-0784K5L |
CR2010T100Q84.5K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010-8452-DT101Q vs CR2010T100Q84.5K+-0.5% |
MC2010-8452-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-8452-DT101Q vs MC2010-8452-DTW |
RK73HW2HRTBK8452D | RES,SMT,THICK FILM,84.5K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010-8452-DT101Q vs RK73HW2HRTBK8452D |
RS10K8452DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | MC2010-8452-DT101Q vs RS10K8452DT |
MC2010P-8452-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-8452-DT101Q vs MC2010P-8452-DB101W |
MC2010-8452-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-8452-DT101Q vs MC2010-8452-DT101W |
RK73HW2HTBK8452D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-8452-DT101Q vs RK73HW2HTBK8452D |