Part Details for RS10K8452DT by Fenghua (HK) Electronics Ltd
Overview of RS10K8452DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10K8452DT
RS10K8452DT CAD Models
RS10K8452DT Part Data Attributes
|
RS10K8452DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10K8452DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS10K8452DT
This table gives cross-reference parts and alternative options found for RS10K8452DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K8452DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20D8452CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RS10K8452DT vs RM20D8452CT-X |
RMF20DE8452 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 84500ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RS10K8452DT vs RMF20DE8452 |
CR-0ADL4--84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RS10K8452DT vs CR-0ADL4--84K5 |
RTT208452DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RS10K8452DT vs RTT208452DE3 |
RK73HW2HRTTED8452D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RS10K8452DT vs RK73HW2HRTTED8452D |
RMCS2010DT84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS10K8452DT vs RMCS2010DT84K5 |
RK73H2HLBK8452D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K8452DT vs RK73H2HLBK8452D |
AF2010DK-0784K5L | Fixed Resistor, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RS10K8452DT vs AF2010DK-0784K5L |
RS10K8452DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RS10K8452DT vs RS10K8452DC |
RK73HW2HLTED8452D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 84500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RS10K8452DT vs RK73HW2HLTED8452D |