Part Details for MC2010-2153-DBW by RCD Components Inc
Overview of MC2010-2153-DBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
MSD7342-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPS4012-153MRB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for MC2010-2153-DBW
MC2010-2153-DBW CAD Models
MC2010-2153-DBW Part Data Attributes
|
MC2010-2153-DBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-2153-DBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-2153-DBW
This table gives cross-reference parts and alternative options found for MC2010-2153-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-2153-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-2153-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-2153-DBW vs MC2010-2153-DB101 |
RC2010DK-07215KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-2153-DBW vs RC2010DK-07215KP |
MC2010-2153-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-2153-DBW vs MC2010-2153-DB101Q |
RMGW50K2153DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-2153-DBW vs RMGW50K2153DB |
RMF20DE2153 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MC2010-2153-DBW vs RMF20DE2153 |
MC2010-2153-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-2153-DBW vs MC2010-2153-DT |
RK73HW2HTTED2153D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-2153-DBW vs RK73HW2HTTED2153D |
RK73H2HTTE2153D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-2153-DBW vs RK73H2HTTE2153D |
CR-0ADL4--215K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-2153-DBW vs CR-0ADL4--215K |
RK73HW2HRTBK2153D | RES,SMT,THICK FILM,215K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010-2153-DBW vs RK73HW2HRTBK2153D |