RMF20DE2153
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMF20DE2153 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF20DE2153 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF20DE2153 by TA-I Technology Co Ltd

RMF20DE2153
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
215000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMF20DE2153
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RMF20DE2153

This table gives cross-reference parts and alternative options found for RMF20DE2153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF20DE2153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2010TT100Q215K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc RMF20DE2153 vs CR2010TT100Q215K+-0.5%
RK73H2HTTED2153D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMF20DE2153 vs RK73H2HTTED2153D
MC2010P-2153-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RMF20DE2153 vs MC2010P-2153-DT101W
RS10K2153DC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Fenghua (HK) Electronics Ltd RMF20DE2153 vs RS10K2153DC
RK73HW2HTTEB2153D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RMF20DE2153 vs RK73HW2HTTEB2153D
RK73HW2HRTBK2153D RES,SMT,THICK FILM,215K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation RMF20DE2153 vs RK73HW2HRTBK2153D
TSR2GD2153V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group RMF20DE2153 vs TSR2GD2153V
RK73HW2HRTTEB2153D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RMF20DE2153 vs RK73HW2HRTTEB2153D
NRC-AS50D2153TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, NIC Components Corp RMF20DE2153 vs NRC-AS50D2153TRF
CR022153D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RMF20DE2153 vs CR022153D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF20DE2153 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF20DE2153 by TA-I Technology Co Ltd

  • Please alert me when RMF20DE2153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF20DE2153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF20DE2153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF20DE2153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF20DE2153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF20DE2153 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: