Datasheets
MC2010-1333-FB101W by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Part Details for MC2010-1333-FB101W by RCD Components Inc

Overview of MC2010-1333-FB101W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
133-311F-11H Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 3-Pair, 14 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, APP.
133-311B-21D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, Nickel Sulfamate.
133-311E-12H Amphenol Communications Solutions Paladin Plus 3-Pair, 12 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP

Part Details for MC2010-1333-FB101W

MC2010-1333-FB101W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC2010-1333-FB101W Part Data Attributes

MC2010-1333-FB101W RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC2010-1333-FB101W RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method BULK
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 133000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MC2010-1333-FB101W

This table gives cross-reference parts and alternative options found for MC2010-1333-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1333-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC2010FK-07133KP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010-1333-FB101W vs RC2010FK-07133KP
MC2010-1333-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010-1333-FB101W vs MC2010-1333-FT101
CR2010T100Q133K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc MC2010-1333-FB101W vs CR2010T100Q133K+-1%
CR-0AFLF--133K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp MC2010-1333-FB101W vs CR-0AFLF--133K
201007F1333BC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010-1333-FB101W vs 201007F1333BC
RM20FEN1333 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE TA-I Technology Co Ltd MC2010-1333-FB101W vs RM20FEN1333
RK73HW2HLBK1333F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc MC2010-1333-FB101W vs RK73HW2HLBK1333F
RS10K1333FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MC2010-1333-FB101W vs RS10K1333FT
201007F1333T3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010-1333-FB101W vs 201007F1333T3
AC2010FK-07133KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010-1333-FB101W vs AC2010FK-07133KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010-1333-FB101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010-1333-FB101W by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2010-1333-FB101W would you like to use for your alert(s)?
  • Please alert me when MC2010-1333-FB101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010-1333-FB101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010-1333-FB101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010-1333-FB101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010-1333-FB101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010-1333-FB101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: