Datasheets
201007F1333BC by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for 201007F1333BC by Royal Electronic Factory (Thailand) Co Ltd

Overview of 201007F1333BC by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 201007F1333BC

201007F1333BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

201007F1333BC Part Data Attributes

201007F1333BC Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
201007F1333BC Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Rated Power Dissipation (P) 0.75 W
Resistance 133000 Ω
Resistor Type FIXED RESISTOR
Series 2010(3/4WS,F TOL)
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for 201007F1333BC

This table gives cross-reference parts and alternative options found for 201007F1333BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F1333BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC2010FK-07133KP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation 201007F1333BC vs RC2010FK-07133KP
MC2010-1333-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc 201007F1333BC vs MC2010-1333-FT101
CR2010T100Q133K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc 201007F1333BC vs CR2010T100Q133K+-1%
CR-0AFLF--133K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp 201007F1333BC vs CR-0AFLF--133K
RM20FEN1333 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE TA-I Technology Co Ltd 201007F1333BC vs RM20FEN1333
RK73HW2HLBK1333F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc 201007F1333BC vs RK73HW2HLBK1333F
RS10K1333FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd 201007F1333BC vs RS10K1333FT
201007F1333T3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F1333BC vs 201007F1333T3
AC2010FK-07133KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation 201007F1333BC vs AC2010FK-07133KL
201007F1333C2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 201007F1333BC vs 201007F1333C2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201007F1333BC by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201007F1333BC by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 201007F1333BC would you like to use for your alert(s)?
  • Please alert me when 201007F1333BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201007F1333BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201007F1333BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201007F1333BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201007F1333BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201007F1333BC by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: