Part Details for MC1741CDR2 by Motorola Mobility LLC
Overview of MC1741CDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1741CDR2
MC1741CDR2 CAD Models
MC1741CDR2 Part Data Attributes:
|
MC1741CDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1741CDR2
Motorola Mobility LLC
OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for MC1741CDR2
This table gives cross-reference parts and alternative options found for MC1741CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1741CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308MX | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8 | National Semiconductor Corporation | MC1741CDR2 vs LM308MX |
LM108AD | Operational Amplifier | National Semiconductor Corporation | MC1741CDR2 vs LM108AD |
LM108AF | Operational Amplifier | National Semiconductor Corporation | MC1741CDR2 vs LM108AF |
LM208AD | OP-AMP, 500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | MC1741CDR2 vs LM208AD |
LM308AMX | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDSO8 | National Semiconductor Corporation | MC1741CDR2 vs LM308AMX |
LM308AM | OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | MC1741CDR2 vs LM308AM |
LM308AMX | OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | MC1741CDR2 vs LM308AMX |